
* Images are for reference only
P1330-222G
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- P1330-222G
- JLCPCB Part #
- C17588961
- Package
- SMD,8.3x3.2mm
- Description
- 1.104A 1.69A 2.2uH 75mΩ ±2% SMD,8.3x3.2mm Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.6688
200+
$4.6560
500+
$4.5002
1000+
$4.4248
Welcome back, may I help you?