This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HRSPD127-123M

Extended
Manufacturer
API Delevan
MFR.Part #
HRSPD127-123M
JLCPCB Part #
C17212366
Package
SMD,12.1x12.1mm
Description
12uH 3.9A 41mΩ 5.2A ±20% SMD,12.1x12.1mm Power Inductors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $34.9484
250+ $13.9453
500+ $13.4798
1000+ $13.2486
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons