
* Images are for reference only
DC630-562M
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- DC630-562M
- JLCPCB Part #
- C5711887
- Package
- Plugin,D=16mm
- Description
- 11.7A 29A 5.6uH 7mΩ ±20% Plugin,D=16mm Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.1703
200+
$6.0544
500+
$5.8521
1000+
$5.7509
Welcome back, may I help you?