
* Images are for reference only
DC1050R-334K
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- DC1050R-334K
- JLCPCB Part #
- C6183042
- Package
- Plugin,D=30mm
- Description
- 122mΩ 330uH 4.5A 4A ±10% Plugin,D=30mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.9967
200+
$8.3791
500+
$8.0981
1000+
$7.9601
Welcome back, may I help you?