
* Images are for reference only
MIL1812-471K
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- MIL1812-471K
- JLCPCB Part #
- C17189932
- Package
- SMD,4.8x3.4mm
- Description
- 470nH 501mA 800mΩ ±10% SMD,4.8x3.4mm Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.5470
200+
$2.6130
500+
$2.5247
1000+
$2.4829