
* Images are for reference only
C0603C-82N0J1T1
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- C0603C-82N0J1T1
- JLCPCB Part #
- C7094132
- Package
- 0603
- Description
- 360mA 540mΩ 82nH ±5% 0603 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9332
200+
$1.5701
400+
$1.5171
1000+
$1.4914
Related Products
Welcome back, may I help you?