
* Images are for reference only
9405R-10
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- 9405R-10
- JLCPCB Part #
- C7057460
- Package
- Plugin,D9.7xL12.7mm
- Description
- 12.7mm 51@25MHz 680nH 9.65mm 插件,D9.7xL12.7mm Adjustable Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$129.3673
250+
$51.6182
500+
$49.8939
1000+
$49.0414
Welcome back, may I help you?