
* Images are for reference only
8532-42L
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- 8532-42L
- JLCPCB Part #
- C17481224
- Package
- SMD,21.8x8.1mm
- Description
- 120mA 2.7mH 250mA 5.8Ω ±15% SMD,21.8x8.1mm Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 480
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.2958
200+
$3.7103
480+
$3.5867
960+
$3.5241
Welcome back, may I help you?