
* Images are for reference only
5400R-476K
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- 5400R-476K
- JLCPCB Part #
- C5512465
- Package
- Plugin,D=33mm
- Description
- 47mH 5.31Ω 94mA 94mA ±10% Plugin,D=33mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$44.8633
250+
$17.9011
500+
$17.3037
1000+
$17.0082
Welcome back, may I help you?