This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

5022R-681H

Extended
Manufacturer
API Delevan
MFR.Part #
5022R-681H
JLCPCB Part #
C17403453
Package
SMD,13.2x6.4mm
Description
1.555A 150mΩ 680nH ±3% SMD,13.2x6.4mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 800

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.8461
200+ $3.5307
500+ $3.4128
800+ $3.3547
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons