
* Images are for reference only
4922R-32L
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- 4922R-32L
- JLCPCB Part #
- C6071374
- Package
- SMD,12.8x6.1mm
- Description
- 2.73Ω 380mA 380mA 390uH ±15% SMD,12.8x6.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8296
200+
$2.3264
500+
$2.2493
800+
$2.2108
Welcome back, may I help you?