
* Images are for reference only
4922R-19K
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- 4922R-19K
- JLCPCB Part #
- C7020657
- Package
- SMD,13.2x6.4mm
- Description
- 1.33A 1.33A 222mΩ 33uH ±10% SMD,13.2x6.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.0995
200+
$2.8337
500+
$2.7390
800+
$2.6925
Welcome back, may I help you?