
* Images are for reference only
4922-30K
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- 4922-30K
- JLCPCB Part #
- C3224187
- Package
- SMD,13.2x6.4mm
- Description
- 1.77Ω 270uH 470mA 470mA ±10% SMD,13.2x6.4mm Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0682
200+
$1.1873
500+
$1.1454
800+
$1.1260
Welcome back, may I help you?