
* Images are for reference only
4922-25L
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- 4922-25L
- JLCPCB Part #
- C5510564
- Package
- SMD,12.8x6.1mm
- Description
- 100uH 672mΩ 760mA 760mA ±15% SMD,12.8x6.1mm Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7374
200+
$2.2902
500+
$2.2133
800+
$2.1748
Welcome back, may I help you?