
* Images are for reference only
4590R-275K
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- 4590R-275K
- JLCPCB Part #
- C17527077
- Package
- Plugin,D11.6xL22.9mm
- Description
- 2.13Ω 2.7mH 340mA 560mA ±10% Plugin,D11.6xL22.9mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.6261
200+
$3.0425
500+
$2.9413
1000+
$2.8915
Welcome back, may I help you?