
* Images are for reference only
4590-565K
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- 4590-565K
- JLCPCB Part #
- C17332771
- Package
- Plugin,D11.6xL22.9mm
- Description
- 240mA 395mA 4.24Ω 5.6mH ±10% Plugin,D11.6xL22.9mm Color Ring Inductors / Through Hole Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.6538
200+
$3.0535
500+
$2.9520
1000+
$2.9020
Welcome back, may I help you?