
* Images are for reference only
4590-155J
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- 4590-155J
- JLCPCB Part #
- C17550156
- Package
- Plugin,D11.6xL22.9mm
- Description
- 1.18Ω 1.5mH 460mA 750mA ±5% Plugin,D11.6xL22.9mm Color Ring Inductors / Through Hole Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.2573
200+
$3.6943
500+
$3.5707
1000+
$3.5097
Welcome back, may I help you?