
* Images are for reference only
4564R-101K
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- 4564R-101K
- JLCPCB Part #
- C6070366
- Package
- Plugin,D=8.6mm
- Description
- 100uH 200mA 2Ω ±10% Plugin,D=8.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.6685
200+
$4.2578
500+
$4.1149
1000+
$4.0443
Welcome back, may I help you?