
* Images are for reference only
4564-153K
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- 4564-153K
- JLCPCB Part #
- C5902733
- Package
- Plugin,D=8.6mm
- Description
- 15mH 40mA 60Ω ±10% Plugin,D=8.6mm Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.8615
200+
$3.5372
500+
$3.4181
1000+
$3.3601