
* Images are for reference only
4494-476
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- 4494-476
- JLCPCB Part #
- C7185741
- Package
- SMD-8P,11.4x9.9mm
- Description
- 19Ω 47mH 4mA ±25% SMD-8P,11.4x9.9mm Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.7460
250+
$7.8798
500+
$7.6165
1000+
$7.4865
Welcome back, may I help you?