
4494-155
- Manufacturer
- MFR.Part #
- 4494-155
- JLCPCB Part #
- C5505889
- Package
- SMD-8P,11.4x9.9mm
- Description
- 1.5mH 23mA 650mΩ ±25% SMD-8P,11.4x9.9mm Power Inductors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | API Delevan | |
| Package | SMD-8P,11.4x9.9mm | |
| Current - Saturation(Isat) | 23mA | |
| Inductance | 1.5mH | |
| Tolerance | ±25% | |
| DC Resistance(DCR) | 650mΩ |

* Images are for reference only
4494-155
Extended- Manufacturer
- MFR.Part #
- 4494-155
- JLCPCB Part #
- C5505889
- Package
- SMD-8P,11.4x9.9mm
- Description
- 1.5mH 23mA 650mΩ ±25% SMD-8P,11.4x9.9mm Power Inductors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
4494-155
Extended- Manufacturer
- MFR.Part #
- 4494-155
- JLCPCB Part #
- C5505889
- Package
- SMD-8P,11.4x9.9mm
- Description
- 1.5mH 23mA 650mΩ ±25% SMD-8P,11.4x9.9mm Power Inductors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
4494-155 Specifications
4494-155 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | API Delevan | |
| Package | SMD-8P,11.4x9.9mm | |
| Current - Saturation(Isat) | 23mA | |
| Inductance | 1.5mH | |
| Tolerance | ±25% | |
| DC Resistance(DCR) | 650mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 4494-155. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

4494-155 Documents
4494-155 datasheets or manufacturer documentation.
Datasheet: 4494-155 Datasheet (PDF)
4494-155 Schematic Symbol & PCB Footprint
The 4494-155 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.