This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

4445R-17K

Extended
Manufacturer
API Delevan
MFR.Part #
4445R-17K
JLCPCB Part #
C17258084
Package
Plugin,5.3x2.8mm
Description
1.5A 220nH 80mΩ ±10% Plugin,5.3x2.8mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $54.7585
200+ $21.8492
500+ $21.1187
1000+ $20.7590
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons