
* Images are for reference only
4379-392KS
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- 4379-392KS
- JLCPCB Part #
- C17668851
- Package
- SMD,3.9x3.2mm
- Description
- 3.9uH 310mA 520mΩ ±10% SMD,3.9x3.2mm Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$36.8383
200+
$14.6993
500+
$14.2073
1000+
$13.9661
Welcome back, may I help you?