
* Images are for reference only
4302R-152J
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- 4302R-152J
- JLCPCB Part #
- C17221797
- Package
- SMD,2.9x2.7mm
- Description
- 1.5uH 455mA 730mΩ ±5% SMD,2.9x2.7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.5977
200+
$3.8308
500+
$3.7023
1000+
$3.6397
Welcome back, may I help you?