This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

4232R-271K

Extended
Manufacturer
API Delevan
MFR.Part #
4232R-271K
JLCPCB Part #
C6415829
Package
SMD,3.5x2.7mm
Description
270nH 410mA 720mΩ ±10% SMD,3.5x2.7mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.5731
200+ $1.4260
500+ $1.3793
1000+ $1.3551
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons