
* Images are for reference only
3443R-08K
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- 3443R-08K
- JLCPCB Part #
- C17192770
- Package
- Plugin,22.1x13.1mm
- Description
- 15A 15A 2.2uH 7mΩ ±10% Plugin,22.1x13.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$44.2972
200+
$17.6749
500+
$17.0841
1000+
$16.7935
Welcome back, may I help you?