
* Images are for reference only
3443R-04K
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- 3443R-04K
- JLCPCB Part #
- C17604114
- Package
- Plugin,22.1x13.1mm
- Description
- 1.5uH 16.2A 16.2A 6mΩ ±10% Plugin,22.1x13.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$42.1924
200+
$16.8352
500+
$16.2733
1000+
$15.9956
Welcome back, may I help you?