
* Images are for reference only
3443-68K
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- 3443-68K
- JLCPCB Part #
- C17624339
- Package
- Plugin,22.1x13.1mm
- Description
- 1.3A 680uH 900mA 910mΩ ±10% Plugin,22.1x13.1mm Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$30.3759
200+
$12.1215
500+
$11.7153
1000+
$11.5162
Welcome back, may I help you?