
* Images are for reference only
3443-80K
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- 3443-80K
- JLCPCB Part #
- C17191762
- Package
- Plugin,22.1x13.1mm
- Description
- 2.2mH 3.3Ω 490mA 690mA ±10% Plugin,22.1x13.1mm Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$34.7156
200+
$13.8522
500+
$13.3898
1000+
$13.1603
Welcome back, may I help you?