
* Images are for reference only
2727-21J
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- 2727-21J
- JLCPCB Part #
- C17371305
- Package
- Plugin,7.1x4.1mm
- Description
- 27Ω 470uH 84mA ±5% 插件,7.1x4.1mm Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$66.7628
200+
$26.6400
500+
$25.7489
1000+
$25.3090
Welcome back, may I help you?