
* Images are for reference only
2534R-74L
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- 2534R-74L
- JLCPCB Part #
- C5487157
- Package
- Plugin,D=6.4mm
- Description
- 120mH 13.5mA 900Ω ±15% 插件,D=6.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$36.4399
200+
$14.5410
500+
$14.0545
1000+
$13.8153
Welcome back, may I help you?