
* Images are for reference only
2534-50L
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- 2534-50L
- JLCPCB Part #
- C5492562
- Package
- Plugin,D=6.4mm
- Description
- 100Ω 12mH 41mA ±15% 插件,D=6.4mm Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$36.3082
200+
$14.4880
500+
$14.0031
1000+
$13.7639
Welcome back, may I help you?