
* Images are for reference only
1641R-272K
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- 1641R-272K
- JLCPCB Part #
- C21975395
- Package
- -
- Description
- 2.7uH 280mΩ 545mA 545mA Shielded Inductor ±10% - Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5980
200+
$1.4370
500+
$1.3888
1000+
$1.3647
Welcome back, may I help you?