
* Images are for reference only
160-472JS
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- 160-472JS
- JLCPCB Part #
- C17402269
- Package
- SMD,3.8x3.1mm
- Description
- 1.7Ω 275mA 4.7uH ±5% SMD,3.8x3.1mm Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$64.6009
200+
$25.7768
500+
$24.9156
1000+
$24.4899
Welcome back, may I help you?