
* Images are for reference only
106-561K
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- 106-561K
- JLCPCB Part #
- C17576369
- Package
- SMD,3.9x2.8mm
- Description
- 425mA 550mΩ 560nH ±10% SMD,3.9x2.8mm Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$81.6714
200+
$32.5883
500+
$31.4998
1000+
$30.9619
Welcome back, may I help you?