
* Images are for reference only
103R-102H
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- 103R-102H
- JLCPCB Part #
- C17365897
- Package
- SMD,2.5x2.5mm
- Description
- 1uH 425mA 540mΩ ±3% SMD,2.5x2.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$42.0322
200+
$16.7710
500+
$16.2105
1000+
$15.9334
Welcome back, may I help you?