
* Images are for reference only
103-820JS
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- 103-820JS
- JLCPCB Part #
- C17442707
- Package
- SMD,2.5x2.5mm
- Description
- 212mΩ 675mA 82nH ±5% SMD,2.5x2.5mm Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$31.4195
200+
$12.5373
500+
$12.1183
1000+
$11.9112
Welcome back, may I help you?