
* Images are for reference only
1025R-94K
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- 1025R-94K
- JLCPCB Part #
- C3349948
- Package
- Plugin,D2.4xL6.4mm
- Description
- 1.38A 100nH 40@25MHz 680MHz 80mΩ ±10% Plugin,D2.4xL6.4mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7482
200+
$0.2906
500+
$0.2794
1000+
$0.2746
Welcome back, may I help you?