
* Images are for reference only
1025R-92K
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- 1025R-92K
- JLCPCB Part #
- C21268168
- Package
- -
- Description
- 1mH 28mA 72Ω Unshielded Inductor ±10% - Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9042
200+
$0.7611
500+
$0.7354
1000+
$0.7225
Welcome back, may I help you?