
* Images are for reference only
100R-103J
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- 100R-103J
- JLCPCB Part #
- C20841402
- Package
- -
- Description
- 10uH 5.6Ω 53mA ±5% - Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$128.1985
200+
$51.1526
500+
$49.4428
1000+
$48.5983
Welcome back, may I help you?