This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ADTSM24NV

Extended
Manufacturer
APEM
MFR.Part #
ADTSM24NV
JLCPCB Part #
C7070942
Package
SMD-4P,12x12mm
Description
-25℃~+70℃ 1.6N 12V 12mm 12mm 50mA 7.3mm Gull Wing Round Button SPST-NO Surface Mount,Vertical SMD-4P,12x12mm Tactile Switches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 30

Minimum: 1

Full Reel: 40

$0.01

Add To List

Available Order Qty: 30

In-stock Item Pricing

Qty Unit Price
1+ $2.5929
10+ $2.2140
40+ $1.9764
80+ $1.7340
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons