
* Images are for reference only
APCW2012-361P2T
Extended
- Manufacturer
- APV
- MFR.Part #
- APCW2012-361P2T
- JLCPCB Part #
- C6364816
- Package
- SMD-4P,2x1.2mm
- Description
- -40℃~+85℃ 10MΩ 2 280mA 360Ω@100MHz 50V 550mΩ SMD-4P,2x1.2mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4205
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 4202
In-stock Item Pricing
Qty Unit Price
1+
$0.0383
100+
$0.0304
300+
$0.0263
2000+
$0.0234
4000+
$0.0210
10000+
$0.0199
Related Products
Welcome back, may I help you?