
* Images are for reference only
APCI0161-P001A
Extended
- Manufacturer
- Lian Xin Technology
- MFR.Part #
- APCI0161-P001A
- JLCPCB Part #
- C7498142
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- 67P 8.5mm Female M.2-B Key Surface Mount, Right Angle With post SMD,P=0.5mm,卧贴 Hard Disk Connector (SAS/SATA/M.2) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1232
Minimum: 1
Full Reel: 550
$0.01
Add To List
Available Order Qty: 1223
In-stock Item Pricing
Qty Unit Price
1+
$1.0907
10+
$0.9054
30+
$0.8039
100+
$0.6879
550+
$0.6267
1100+
$0.6025
Related Products
Welcome back, may I help you?