This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

XDWF-0151WT-9P

Extended
Manufacturer
Lian Xin Technology
MFR.Part #
XDWF-0151WT-9P
JLCPCB Part #
C19723948
Package
SMD,P=1.5mm,Surface Mount,Right Angle
Description
-40℃~+85℃ 1 1.5mm 100V 1x9P 3.7mm 3A 6.75mm 9 9P Brass LCP Surface Mount, Right Angle UL94V-0 ZH SMD,P=1.5mm,Surface Mount,Right Angle Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 995

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 995

In-stock Item Pricing

Qty Unit Price
1+ $0.1110
50+ $0.0877
150+ $0.0761
1000+ $0.0674
2000+ $0.0604
5000+ $0.0570

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons