This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

2R5AR5K821M0807C

Extended
Manufacturer
APAQ Tech
MFR.Part #
2R5AR5K821M0807C
JLCPCB Part #
C2919862
Package
Plugin,D8xL7mm
Description
-55℃~+105℃ 2.5V 3.5mm 5.3A@100kHz 7mm 820uF 8mm Polymer ±20% 插件,D8xL7mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 73

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1739
10+ $0.1392
30+ $0.1243
100+ $0.1057
500+ $0.0831
1000+ $0.0781

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons