
* Images are for reference only
160AREP102M10A2E15
Extended
- Manufacturer
- APAQ Tech
- MFR.Part #
- 160AREP102M10A2E15
- JLCPCB Part #
- C2681175
- Package
- Plugin,D10xL11.5mm
- Description
- -55℃~+105℃ 1000uF 10mm 11.5mm 16V 3000hrs@105℃ ±20% 插件,D10xL11.5mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.2651
50+
$0.2098
150+
$0.1862
500+
$0.1472
2500+
$0.1339
5000+
$0.1261
Related Products
Welcome back, may I help you?