
* Images are for reference only
160ARCP681M08A2PFBT
Extended
- Manufacturer
- APAQ Tech
- MFR.Part #
- 160ARCP681M08A2PFBT
- JLCPCB Part #
- C2938696
- Package
- Plugin,D8xL12mm
- Description
- -55℃~+105℃ 12mm 16V 2000hrs@105℃ 680uF 8mm Polymer ±20% 插件,D8xL12mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 85
Full Reel: 1200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1086
50+
$0.1063
150+
$0.1049
500+
$0.1034
Related Products
Welcome back, may I help you?