
* Images are for reference only
AP7176BMP-13
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AP7176BMP-13
- JLCPCB Part #
- C176983
- Package
- MSOP-8-EP
- Description
- -40℃~+125℃@(Tj)、-40℃~+85℃@(Ta) 1 1mA 3.65V 3A 530mV@(3A) 800mV~3.3V Adjustable Over Current Protection、Over Temperature Protection、Enable Positive MSOP-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.5091
10+
$0.4978
30+
$0.4914
100+
$0.4833
Related Products
Welcome back, may I help you?