
* Images are for reference only
AP64501SP-13
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AP64501SP-13
- JLCPCB Part #
- C2071517
- Package
- SOIC-8-EP
- Description
- -40℃~+85℃ 1 25uA 3.8V~40V 570kHz 5A 800mV~39V Adjustable Buck Buck Built-in SOIC-8-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4505
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3656
In-stock Item Pricing
Qty Unit Price
1+
$1.5933
10+
$1.3291
30+
$1.1857
100+
$1.0214
500+
$0.9489
1000+
$0.9167
Related Products
Welcome back, may I help you?