


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushless DC (BLDC) Motor Driver | |
| Manufacturer | Diodes Incorporated | |
| Package | TO-94 | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 2.5V~15V | |
| RDS(on) | 1Ω | |
| Peak Current | 800mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AH2985-P-B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushless DC (BLDC) Motor Driver | |
| Manufacturer | Diodes Incorporated | |
| Package | TO-94 | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 2.5V~15V | |
| RDS(on) | 1Ω | |
| Peak Current | 800mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AH2985-P-B. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AH2985-P-B datasheets or manufacturer documentation.
Datasheet: AH2985-P-B Datasheet (PDF)
The AH2985-P-B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.